Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč157.210 | 
| 25+ | Kč131.009 | 
| 50+ | Kč124.604 | 
| 100+ | Kč117.908 | 
| 250+ | Kč108.009 | 
| 500+ | Kč98.402 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč157.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoSX1236IMLTRT
Order Code4257385
Technical Datasheet
Frequency Min137MHz
Frequency Max1.02GHz
RF / IF ModulationFSK, GFSK, GMSK, MSK, OOK
Data Rate300Kbps
Receiving Current12mA
RF IC Case StyleQFN-EP
No. of Pins28Pins
Supply Voltage Min1.8V
Supply Voltage Max3.7V
Transmitting Current120mA
Output Power (dBm)20dBm
Sensitivity dBm-123dBm
RF Transceiver ApplicationsAutomatic Meter Reading, Home and Building Automation, Long Range Irrigation Systems
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Technical Specifications
Frequency Min
137MHz
RF / IF Modulation
FSK, GFSK, GMSK, MSK, OOK
Receiving Current
12mA
No. of Pins
28Pins
Supply Voltage Max
3.7V
Output Power (dBm)
20dBm
RF Transceiver Applications
Automatic Meter Reading, Home and Building Automation, Long Range Irrigation Systems
Operating Temperature Max
85°C
SVHC
To Be Advised
Frequency Max
1.02GHz
Data Rate
300Kbps
RF IC Case Style
QFN-EP
Supply Voltage Min
1.8V
Transmitting Current
120mA
Sensitivity dBm
-123dBm
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:5A991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
Product traceability