Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoTCLAMP0602N.TCT
Order Code4257391
Product RangeTransClamp Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč66.378 | 
| 25+ | Kč56.188 | 
| 50+ | Kč51.239 | 
| 100+ | Kč46.290 | 
| 250+ | Kč45.999 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč66.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoTCLAMP0602N.TCT
Order Code4257391
Product RangeTransClamp Series
Technical Datasheet
Clamping Voltage Vc Max29V
Diode Case StyleSLP2626P10
No. of Pins10Pins
Operating Voltage6V
Power Dissipation Pd2.5kW
Product RangeTransClamp Series
Automotive Qualification Standard-
SVHCTo Be Advised
Technical Specifications
Clamping Voltage Vc Max
29V
No. of Pins
10Pins
Power Dissipation Pd
2.5kW
Automotive Qualification Standard
-
Diode Case Style
SLP2626P10
Operating Voltage
6V
Product Range
TransClamp Series
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000044
Product traceability