Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSEMTECH
Manufacturer Part NoUCLAMP1211T.TCT
Order Code3219285
Product RangeµClamp Series
Technical Datasheet
3,735 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč25.582 |
10+ | Kč15.073 |
100+ | Kč10.333 |
500+ | Kč8.276 |
1000+ | Kč7.499 |
5000+ | Kč6.496 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč25.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSEMTECH
Manufacturer Part NoUCLAMP1211T.TCT
Order Code3219285
Product RangeµClamp Series
Technical Datasheet
Clamping Voltage Vc Max27V
Diode Case StyleDFN1006
No. of Pins2Pins
Operating Voltage12V
Power Dissipation Pd-
Product RangeµClamp Series
Automotive Qualification Standard-
Technical Specifications
Clamping Voltage Vc Max
27V
No. of Pins
2Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
DFN1006
Operating Voltage
12V
Product Range
µClamp Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000029
Product traceability