Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCKRA2430
Order Code1200300
Product RangeCKR Series
Technical Datasheet
67 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,265.727 |
5+ | Kč2,072.862 |
10+ | Kč1,963.764 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,265.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoCKRA2430
Order Code1200300
Product RangeCKR Series
Technical Datasheet
Contact ConfigurationSPST-NO
Load Current30A
Operating Voltage Max280Vrms
Relay MountingDIN Rail
Relay TerminalsCage Clamp
Switching ModeZero Crossing
Operating Voltage Min24Vrms
Control Voltage Min90VAC
Control Voltage Max280VAC
Product RangeCKR Series
Alternatives for CKRA2430
4 Products Found
Product Overview
The CKRA2430 is a DIN-rail mount Solid State Relay with SCR output for heavy industrial loads. It has zero-voltage turn-on switching, thermally conductive epoxy encapsulation and box clamp terminals.
- Green LED status indicator display
- 4000Vrms Dielectric strength
- 10⁹Ω Minimum insulation resistance
- -40 to 80°C Operating temperature range
Applications
Industrial
Warnings
Hazard of electric shock, explosion or arc flash. Disconnect all power before installing or working with this equipment. Verify all connections and replace all covers before turning ON power.
Technical Specifications
Contact Configuration
SPST-NO
Operating Voltage Max
280Vrms
Relay Terminals
Cage Clamp
Operating Voltage Min
24Vrms
Control Voltage Max
280VAC
Load Current
30A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
90VAC
Product Range
CKR Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32