Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDRSCN24
Order Code1821834
Product RangeDRSCN Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoDRSCN24
Order Code1821834
Product RangeDRSCN Series
Technical Datasheet
Socket MountingDIN Rail
Socket TerminalsScrew
No. of Pins-
Current Rating6A
Voltage Rating24VDC
Product RangeDRSCN Series
Product Overview
The DRSCN24 is a 15 to 30VDC 6.2mm Din-rail (35mm) mount Socket with yellow LED input status indicator. It is suitable for use with CN024D24, CN048D24 and CN240A24 solid state relays.
Applications
Industrial
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
-
Voltage Rating
24VDC
Socket Terminals
Screw
Current Rating
6A
Product Range
DRSCN Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028