Product Information
Product Overview
The EK-H5 evaluation kit is a very simple system to test and evaluate Sensirions humidity and temperature sensors and display measured values. It is held very simple a USB dongle with USB to I2C translator capabilities connects with a sensor cable and sensor. With viewer software it is able to communicate with SHT1x, SHT7x as well as the new generation SHT2x and display measured values. The main purpose of the evaluation kit is demonstrating the unique performance of Sensirions humidity and temperature sensors without any own hard or software design work.
- Fully calibrated
- Digital output, I2C interface
- Low power consumption
- Excellent long term stability
Applications
Test & Measurement, Sensing & Instrumentation
Contents
USB Stick with cable and connector, Sensor cable 1m, SHT21 on PCB with connector.
Warnings
Do not use this product as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.
Technical Specifications
Humidity Sensor
EK-H5 USB Stick, SHT21 Sensor, Sensor Cable
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate