Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSIRION
Manufacturer Part NoSEN66-SIN-T
Order Code4587290
Product RangeSEN6x Series
Technical Datasheet
17 In Stock
60 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,192.805 |
5+ | Kč1,100.761 |
10+ | Kč1,066.652 |
25+ | Kč1,025.772 |
50+ | Kč1,005.206 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,192.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSEN66-SIN-T
Order Code4587290
Product RangeSEN6x Series
Technical Datasheet
Sensor Type / TechnologyEnvironmental Sensor Node
Media TypeAir
Output InterfaceI2C
Measurement Range0 to 40000ppm
Sampling MethodSheath Flow
Supply Voltage Min3.15V
Supply Voltage Max3.45V
Sensor Case / PackageModule
No. of Pins6Pins
Sensor Mounting-
Operating Temperature Min10°C
Operating Temperature Max40°C
Product RangeSEN6x Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sensor Type / Technology
Environmental Sensor Node
Output Interface
I2C
Sampling Method
Sheath Flow
Supply Voltage Max
3.45V
No. of Pins
6Pins
Operating Temperature Min
10°C
Product Range
SEN6x Series
Media Type
Air
Measurement Range
0 to 40000ppm
Supply Voltage Min
3.15V
Sensor Case / Package
Module
Sensor Mounting
-
Operating Temperature Max
40°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90271010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033