Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSIRION
Manufacturer Part NoSFM4100-N2O DOWNMOUNT
Order Code3804243
Product RangeCMOSens SFM4100 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč4,100.831 |
| 5+ | Kč3,833.729 |
| 10+ | Kč3,733.910 |
| 25+ | Kč3,646.381 |
| 50+ | Kč3,558.601 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,100.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSENSIRION
Manufacturer Part NoSFM4100-N2O DOWNMOUNT
Order Code3804243
Product RangeCMOSens SFM4100 Series
Technical Datasheet
Sensor TypeFlow Sensor
Flow Rate Min0l/min
Flow Rate Max20l/min
Operating Pressure Min0bar
Operating Pressure Max6bar
Supply Voltage Min3.5V
Supply Voltage Max9V
Accuracy-
Accuracy0.15%
Media TypeNitrous Oxide
Process Connection Size6mm
Process Connection Type-
Pipe Size-
Sensor MountingFlange
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangeCMOSens SFM4100 Series
SVHCNo SVHC (12-Jan-2017)
Pressure Max6bar
Supply Voltage DC Max9V
Supply Voltage DC Min3.5V
Technical Specifications
Sensor Type
Flow Sensor
Flow Rate Max
20l/min
Operating Pressure Max
6bar
Supply Voltage Max
9V
Accuracy
0.15%
Process Connection Size
6mm
Pipe Size
-
Operating Temperature Min
-20°C
Product Range
CMOSens SFM4100 Series
Pressure Max
6bar
Supply Voltage DC Min
3.5V
Flow Rate Min
0l/min
Operating Pressure Min
0bar
Supply Voltage Min
3.5V
Accuracy
-
Media Type
Nitrous Oxide
Process Connection Type
-
Sensor Mounting
Flange
Operating Temperature Max
80°C
SVHC
No SVHC (12-Jan-2017)
Supply Voltage DC Max
9V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:90268080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.070307