Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,510.006 |
| 5+ | Kč2,337.456 |
| 10+ | Kč2,273.000 |
| 25+ | Kč2,195.754 |
| 50+ | Kč2,151.864 |
Product Information
Product Overview
SFM4300 next generation flow meter for gas mixing application. This pressure resistant mass flow meter features improved sensitivity and precision even for low flow rates. In contrast to its predecessor, the mass flow meter SFM4100, it can also be used to monitor flow of gas mixtures. In addition to inspiratory, expiratory and proximal flow measurement, Sensirion offers sensor solutions for gas mixing applications. These sensors are mainly used in anaesthesia machines and are usually integrated into overall machine. If we want to guarantee the patient’s safety while taking accurate, reproducible readings, we need flow sensors in the machine to be stable and reliable throughout machine’s service life. Therefore, SFM4300 is ideal solution. It can operate at pressures of up to 6 bar, store multiple gas calibrations and even perform self-testing while in use. Applications include medical gas mixing: anaesthesia, vaporizers, industrial gas mixing: welding, fuel cells and OEM applications.
- 0 - 50slm full scale flow rate, O-ring fittings fluidic connector ports
- Air, O2 multigas option
- Compact multi-gas sensor for gas mixing applications
- High precision and sensitivity (especially for low flow rates), high process capability
- Very pressure-resistant (up to 6 bar), best signal-to-noise ratio
- Fully calibrated and temperature-compensated
- Has I²C interface and produces a fully calibrated and temperature-compensated output signal
- Preferred choice where safety and reliability are concerned
- Can be used for both medical and industrial gas mixing, fuel cells and for other OEM applications
- Very low noise, excellent repeatability, high reliability and long-term stability
Technical Specifications
Flow Sensor
50l/min
7bar
5.5V
2.5%
8mm
-
-20°C
CMOSens SFM4300 Series
7bar
3V
0l/min
0.66bar
3V
± 6.4%
Air, Carbon Dioxide, Dioxygen, Nitrous Oxide
O-Ring
In-Line
80°C
No SVHC (12-Jan-2017)
5.5V
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate