Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč575.837 |
| 5+ | Kč564.300 |
| 10+ | Kč552.763 |
| 25+ | Kč541.226 |
| 50+ | Kč529.690 |
Price for:Each
Minimum: 1
Multiple: 1
Kč575.84 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2314277-1
Order Code2848275
Technical Datasheet
Board TypeDevelopment Kit
IC / Module UsedMS4
Application Sub TypeHumidity, Light, Motion (PIR), Temperature
Kit ContentsAmbimate MS4 Sensor Board
SVHCTo Be Advised
Product Overview
1-2314277-1 is a MS4 series AmbiMate sensor module. It is a ready to attach PCB assembly for easy integration into a host product.
- Four core sensor(motion/light/temperature/humidity
- I2C communication protocol
- Space saving compact design
- 3.3VDC input
- Design optimized for maximum battery life
- Host product attachment: plated through hole
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Board Type
Development Kit
Application Sub Type
Humidity, Light, Motion (PIR), Temperature
SVHC
To Be Advised
IC / Module Used
MS4
Kit Contents
Ambimate MS4 Sensor Board
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
Product traceability