Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSHESTO
Manufacturer Part NoBU1022/10
Order Code3391373
Also Known AsGTIN UPC EAN: 5056402203841
17 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč454.951 |
Price for:Each
Minimum: 1
Multiple: 1
Kč454.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSHESTO
Manufacturer Part NoBU1022/10
Order Code3391373
Also Known AsGTIN UPC EAN: 5056402203841
Overall Length-
Width-
Bristle MaterialGlass Fibre
Handle Material-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
A string bound fibre glass brush which is ideal for cleaning large areas such as PCB boards. 180mm in length and has a diameter of 10mm.
- Abrades rubber before patching, polishes and burnishes metals like brass, silver, copper and chrome
- Can be used to prepare delicate surfaces
- Erase pencil marks off wood
- Remove non-absorbent ink off drawings
- Remove non-absorbent ink off drawings
- Clean off paint and lacquer, and preparing surfaces for soldering
- Cleans cutlery, jewellery and electrical contact points
Technical Specifications
Overall Length
-
Bristle Material
Glass Fibre
Product Range
-
Width
-
Handle Material
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:96039099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03