Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSHESTO
Manufacturer Part NoFL6010
Order Code1702983
Product RangeShesto - Sanding Blocks
Also Known AsGTIN UPC EAN: 5056402206262
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč138.442 |
Price for:Each
Minimum: 1
Multiple: 1
Kč138.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSHESTO
Manufacturer Part NoFL6010
Order Code1702983
Product RangeShesto - Sanding Blocks
Also Known AsGTIN UPC EAN: 5056402206262
Technical Datasheet
Block Material-
Abrasive ColourBlack
Abrasive GradeMedium
Height20mm
Width10mm
Length130mm
Product RangeShesto - Sanding Blocks
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Designed for light duty sanding on both flat and curved surfaces
- Supplied with one sanding band
Technical Specifications
Block Material
-
Abrasive Grade
Medium
Width
10mm
Product Range
Shesto - Sanding Blocks
Abrasive Colour
Black
Height
20mm
Length
130mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:68053000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024