Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoLL3-TR10
Order Code4723540
Product RangeLL3 Series
Also Known As5325920
Your Part Number
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč5,594.086 |
Price for:Each
Minimum: 1
Multiple: 1
Kč5,594.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoLL3-TR10
Order Code4723540
Product RangeLL3 Series
Also Known As5325920
Technical Datasheet
Fibre TypeMultimode
Fibre Diameter2.2mm
No. of Fibres-
External Diameter-
Reel Length (Imperial)3.29ft
Reel Length (Metric)1m
Jacket Colour-
Jacket MaterialPE
Product RangeLL3 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Fibre Type
Multimode
No. of Fibres
-
Reel Length (Imperial)
3.29ft
Jacket Colour
-
Product Range
LL3 Series
Fibre Diameter
2.2mm
External Diameter
-
Reel Length (Metric)
1m
Jacket Material
PE
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85447000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04867