Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoMZC1-2V2PS-KP0
Order Code4058078
Product RangeMZC1 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,103.269 |
| 5+ | Kč1,081.199 |
| 10+ | Kč1,059.128 |
| 25+ | Kč1,037.058 |
| 50+ | Kč1,014.988 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,103.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoMZC1-2V2PS-KP0
Order Code4058078
Product RangeMZC1 Series
Technical Datasheet
Cylinder TypeC-Type Cylinder
Sensing Method-
Sensor MountingBracket
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Connection MethodCable with 3 Pin M8 Connector
IP RatingIP67, IP68
Product RangeMZC1 Series
Sensor HousingC-Slot
SVHCNo SVHC (21-Jan-2025)
Product Overview
- MZC1 series sensor for C-slot cylinder
- SMC rail CDQ2, SMC rail ECDQ2, round body cylinder, profile cylinders and tie-rod cylinders types
- 23.7mm housing length, PNP switching output, 1,000Hz switching frequency
- NO output function, DC 3-wire electrical wiring, IP68 enclosure rating
- 10VDC to 30VDC supply voltage range, 8mA without load power consumption
- ≤100mA continuous current, III protection class, PUR cable material, ≤ 2.5V voltage drop
- Reverse polarity protection, short-circuit protection, power-up pulse protection
- 0.09mm² conductor cross section, Ø2.2mm cable diameter
- Cable with connector M8, 3-pin, drag chain use, 0.3m connection type
- Axial cable outlet, plastic housing material, ambient operating temperature range from -30 to +80°C
Technical Specifications
Cylinder Type
C-Type Cylinder
Sensor Mounting
Bracket
Supply Voltage Max
30VDC
IP Rating
IP67, IP68
Sensor Housing
C-Slot
Sensing Method
-
Supply Voltage Min
10VDC
Connection Method
Cable with 3 Pin M8 Connector
Product Range
MZC1 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0688