Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoPBS2-RB1X0SG1SSDQ5A0Z
Order Code4263188
Product RangePBS plus Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč9,137.647 | 
| 5+ | Kč8,954.814 | 
| 10+ | Kč8,772.232 | 
| 25+ | Kč8,589.398 | 
| 50+ | Kč8,406.565 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč9,137.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoPBS2-RB1X0SG1SSDQ5A0Z
Order Code4263188
Product RangePBS plus Series
Technical Datasheet
Pressure TypeGauge
Pressure Fitting StyleG1/4A
Pressure Port TypeG1/4A
Operating Pressure Min0bar
Operating Pressure Max1bar
Contact ConfigurationSPST-NO, SPST-NC
Electrical Connection5 Pin M12 Connector
Switching Voltage Max-
Switching Current Max250mA
Switching Current DC Resistive250mA
Pressure Port SizeG1/4
Transducer Connection / Termination5 Pin M12 Connector
Deadband Min-
Deadband Max-
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product RangePBS plus Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- PBS plus series pressure switch
 - Liquid, gaseous medium, gauge pressure type, bar unit
 - 0bar to 1bar, 0psi to 15psi measuring range, -20 to +85°C process temperature range
 - Max +3% of span zero point adjustment, IO-Link/PNP/NPN + PNP/NPN + 4mA to 20mA / 0V to 10V output
 - G ¼ A according to DIN 3852-E process connection, 3.5mm standard pressure port
 - Lower body: steel 304, plastic head: PC + ABS, buttons: TPE-E, display window: PC housing material
 - Round connector M12 x 1, 5-pin connection type, 15 to 35VDC supply voltage range
 - Overvoltage, short-circuit, reverse polarity protection, NBR seal installed, FPM/FKM seal included
 - IP67 enclosure rating, 500VDC isolation voltage
 - Ambient temperature range from -20°C to +80°C
 
Technical Specifications
Pressure Type
Gauge
Pressure Port Type
G1/4A
Operating Pressure Max
1bar
Electrical Connection
5 Pin M12 Connector
Switching Current Max
250mA
Pressure Port Size
G1/4
Deadband Min
-
Operating Temperature Min
-20°C
Product Range
PBS plus Series
Pressure Fitting Style
G1/4A
Operating Pressure Min
0bar
Contact Configuration
SPST-NO, SPST-NC
Switching Voltage Max
-
Switching Current DC Resistive
250mA
Transducer Connection / Termination
5 Pin M12 Connector
Deadband Max
-
Operating Temperature Max
80°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.282