Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoS30B-3011DA
Order Code4416097
Product RangeS300 Professional Series
Technical Datasheet
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč126,578.760 |
| 5+ | Kč122,390.400 |
| 10+ | Kč119,857.320 |
| 25+ | Kč117,374.400 |
| 50+ | Kč114,866.400 |
Price for:Each
Minimum: 1
Multiple: 1
Kč126,578.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoS30B-3011DA
Order Code4416097
Product RangeS300 Professional Series
Technical Datasheet
Product RangeS300 Professional Series
Safety Integrity LevelSIL2
No. of Field Pairs24Field Pairs
Sensing Range Max30m
Sensor TypeType 3 Laser
Beam Angle270°
Connection Method-
Incremental Encoder InputsNo
IP RatingIP65
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
S300 Professional Series
No. of Field Pairs
24Field Pairs
Sensor Type
Type 3 Laser
Connection Method
-
IP Rating
IP65
Safety Integrity Level
SIL2
Sensing Range Max
30m
Beam Angle
270°
Incremental Encoder Inputs
No
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90132000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.104