Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoTMM22E-PKH090
Order Code4411886
Product RangeTMM22E Series
Technical Datasheet
1 In Stock
5 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,722.123 |
5+ | Kč3,647.635 |
10+ | Kč3,573.148 |
25+ | Kč3,498.911 |
50+ | Kč3,424.423 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,722.12 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSICK
Manufacturer Part NoTMM22E-PKH090
Order Code4411886
Product RangeTMM22E Series
Technical Datasheet
Sensor Output TypeAnalogue
Supply Voltage DC Min12V
Supply Voltage DC Max30V
Beam Angle90°
Output Current20mA
Output Voltage-
Product RangeTMM22E Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Output Type
Analogue
Supply Voltage DC Max
30V
Output Current
20mA
Product Range
TMM22E Series
Supply Voltage DC Min
12V
Beam Angle
90°
Output Voltage
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042