Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoUM12-1172271
Order Code4397809
Product RangeUM12 Series
Technical Datasheet
3 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč7,971.427 |
| 5+ | Kč7,811.918 |
| 10+ | Kč7,652.660 |
| 25+ | Kč7,493.152 |
| 50+ | Kč7,333.643 |
Price for:Each
Minimum: 1
Multiple: 1
Kč7,971.43 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoUM12-1172271
Order Code4397809
Product RangeUM12 Series
Technical Datasheet
Sensing Range Max150mm
Frequency380kHz
Operating Temperature Min-25°C
Operating Temperature Max70°C
Beam Divergence-
Product RangeUM12 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Range Max
150mm
Operating Temperature Min
-25°C
Beam Divergence
-
SVHC
No SVHC (21-Jan-2025)
Frequency
380kHz
Operating Temperature Max
70°C
Product Range
UM12 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057