Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3NC2304-0MK
Order Code3466030
Product RangeSENTRON Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No3NC2304-0MK
Order Code3466030
Product RangeSENTRON Series
Technical Datasheet
Blow Characteristic-
Fuse Current4A
Voltage Rating VAC1.5kV
Fuse Size Metric22mm x 127mm
Fuse Size Imperial0.87" x 5"
Product RangeSENTRON Series
Breaking Capacity Current AC-
Technical Specifications
Blow Characteristic
-
Voltage Rating VAC
1.5kV
Fuse Size Imperial
0.87" x 5"
Breaking Capacity Current AC
-
Fuse Current
4A
Fuse Size Metric
22mm x 127mm
Product Range
SENTRON Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11