Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3RT2016-2BB41
Order Code2828903
Product RangeSIRIUS 3RT2 Series
Technical Datasheet
145 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,240.206 |
| 5+ | Kč1,215.377 |
| 10+ | Kč1,190.548 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,240.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No3RT2016-2BB41
Order Code2828903
Product RangeSIRIUS 3RT2 Series
Technical Datasheet
Load Current Inductive-
Relay MountingDIN Rail, Panel
Operating Voltage690V
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC35.5kW
Switching Current AC122A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC122kW
Load Current Resistive-
Switching Current AC36.7A
Product RangeSIRIUS 3RT2 Series
SVHCTo Be Advised
Product Overview
3RT2016-2BB41 is a 3-pole, SIRIUS power contactor.
- 0.9W power loss at AC in hot operating state
- 0.3W power loss at AC in hot operating state per pole
- Quadratic type of calculation of power loss depending on pole
- 690V insulation voltage of main circuit with degree of pollution 3 rated value
- 6kV surge voltage resistance of main circuit rated value
- 10% minimum relative humidity, 24V control supply voltage at DC rated value
- 1 NO contacts, spring-loaded terminal
- IP20 protection class IP on the front according to IEC 60529
- Dimension is 70 x 45 x 73mm (H x W x D)
- Ambient temperature range from -25 to +60°C
Technical Specifications
Load Current Inductive
-
Operating Voltage
690V
No. of Poles
3 Pole
Switching Current AC1
22A
Coil Voltage VDC Nom
24V
Load Current Resistive
-
Product Range
SIRIUS 3RT2 Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO
Switching Power AC3
5.5kW
Coil Voltage VAC Nom
-
Switching Power AC1
22kW
Switching Current AC3
6.7A
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.315