Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3SU14011BB401AA0
Order Code3529549
Product RangeSIRIUS ACT 3SU1
Technical Datasheet
29 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | Kč249.546 |
5+ | Kč244.530 |
10+ | Kč239.514 |
20+ | Kč234.498 |
Price for:Each
Minimum: 1
Multiple: 1
Kč249.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No3SU14011BB401AA0
Order Code3529549
Product RangeSIRIUS ACT 3SU1
Technical Datasheet
LED ColourGreen
Operating Voltage24V
Mounting Hole Dia-
Forward Current If25mA
Luminous Intensity1.4cd
IP / NEMA RatingIP20, IP40
Product RangeSIRIUS ACT 3SU1
Technical Specifications
LED Colour
Green
Mounting Hole Dia
-
Luminous Intensity
1.4cd
Product Range
SIRIUS ACT 3SU1
Operating Voltage
24V
Forward Current If
25mA
IP / NEMA Rating
IP20, IP40
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012