Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No3SU1801-0NA00-2AC2
Order Code2695606
Product RangeSIRUS ACT 3SU1 Series
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,608.320 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,608.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No3SU1801-0NA00-2AC2
Order Code2695606
Product RangeSIRUS ACT 3SU1 Series
Technical Datasheet
Contact ConfigurationSPST-NC
Switch OperationTurn to Release
Switch TerminalsScrew
Contact Current Max10A
Contact Voltage AC Nom500V
Contact Voltage DC Nom500V
Pushbutton Actuator StyleMushroom
IP RatingIP66, IP67, IP69K
Product RangeSIRUS ACT 3SU1 Series
Product Overview
3SU1801-0NA00-2AC2 is a SIRIUS ACT, enclosure.
- Square shape enclosure front
- Plastic material enclosure
- Yellow colour enclosure top part
- Vertical fastening method of the enclosure
- 1, 2, 3, 3R, 4, 4X, 12, 13 degree of protection NEMA rating
- Dimension is 85 x 85 x 112.5mm (H x W x D)
- Ambient temperature range from -25 to +70°C
Technical Specifications
Contact Configuration
SPST-NC
Switch Terminals
Screw
Contact Voltage AC Nom
500V
Pushbutton Actuator Style
Mushroom
Product Range
SIRUS ACT 3SU1 Series
Switch Operation
Turn to Release
Contact Current Max
10A
Contact Voltage DC Nom
500V
IP Rating
IP66, IP67, IP69K
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.363