Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No5TE2515-1
Order Code4008140
Product RangeSENTRON Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč4,397.276 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,397.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No5TE2515-1
Order Code4008140
Product RangeSENTRON Series
Technical Datasheet
No. of Poles4 Pole
Contact Voltage AC Max-
Contact Current AC Max63A
Approvals / StandardsCCC, CE, EAC
IP RatingIP20
Product RangeSENTRON Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
No. of Poles
4 Pole
Contact Current AC Max
63A
IP Rating
IP20
SVHC
No SVHC (08-Jul-2021)
Contact Voltage AC Max
-
Approvals / Standards
CCC, CE, EAC
Product Range
SENTRON Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.645