Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
- Logic module with menu control, optional integrated control or display unit
- Modular design (basic and upgraded appliances)
- Operating voltages 12VDC, 24V AC/DC and 115/230V AC/DC
- Programmable by direct input, PC software (COM) or memory module
- Inputs digital or analogue, outputs transistor or relay
- Integrated password protection and remanence
- Maximum 130 functional blocks and 24 markers
- 8 logic basic functions plus stepping switches, time switches, latching and pulse output
- Switch-on/off delay, stored switch-on delay, operating time counter, forward and backward counter
Technical Specifications
No. of Analogue Inputs
-
No. of Digital Inputs
8
Meter Display Type
-
Product Range
-
No. of Analogue Outputs
2
No. of Digital Outputs
4
IP / NEMA Rating
IP20
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85371091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2