Print Page
Image is for illustrative purposes only. Please refer to product description.
19 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč28,089.600 |
Price for:Each
Minimum: 1
Multiple: 1
Kč28,089.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6GK5216-0BA00-2AC2
Order Code3485337
Technical Datasheet
No. of Ports16Ports
Ethernet Switch ApplicationIndustrial
Ethernet Switch TypeManaged Fast Ethernet
Ethernet Switch MountingDIN Rail / Wall
Port TypesRJ45 x 16
Network Speeds10Mbps, 100Mbps
Input Voltage TypeVDC
Product Overview
6GK5216-0BA00-2AC2 is a manageable layer 2 IE switch. This device is IEC 62443-4-2 certified.
- 16 number of 10/100 Mbit/s RJ45 ports with securing collar
- 10Mbit/s, 100Mbit/s transfer rate
- 16; RJ45 number of electrical connections for network components or terminal equipment
- 24V operating voltage/of the signalling contacts at DC/rated value
- 0.1A operational current/of the signalling contacts at DC/maximum
- 2.5A/ 125V fuse protection type/1/ at input for supply voltage
- 95% relative humidity at 25°C/without condensation/during operation/maximum
- Polycarbonate (PC-GF10)/pressure die-cast aluminium enclosure material
- Dimension is 120 x 147 x 125mm (W x H x D)
- Ambient temperature range from -40 to +70°C
Technical Specifications
No. of Ports
16Ports
Ethernet Switch Type
Managed Fast Ethernet
Port Types
RJ45 x 16
Input Voltage Type
VDC
Ethernet Switch Application
Industrial
Ethernet Switch Mounting
DIN Rail / Wall
Network Speeds
10Mbps, 100Mbps
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A991
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8