Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No6XV1841-2B
Order Code3534335
Your Part Number
Technical Datasheet
7 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč155.648 |
| 5+ | Kč136.192 |
| 10+ | Kč112.845 |
| 25+ | Kč101.171 |
Price for:1 Metre
Minimum: 1
Multiple: 1
Kč155.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIEMENS
Manufacturer Part No6XV1841-2B
Order Code3534335
Technical Datasheet
Cable ShieldingScreened
LAN CategoryCat5e
Wire Gauge22AWG
Conductor Area CSA-
Reel Length (Imperial)3.28ft
Reel Length (Metric)1m
No. of Pairs4 Pair
Jacket ColourGreen
No. of Max Strands x Strand Size-
Voltage Rating80V
Jacket MaterialTPE
Conductor MaterialCopper
External Diameter-
Product Range-
Technical Specifications
Cable Shielding
Screened
Wire Gauge
22AWG
Reel Length (Imperial)
3.28ft
No. of Pairs
4 Pair
No. of Max Strands x Strand Size
-
Jacket Material
TPE
External Diameter
-
LAN Category
Cat5e
Conductor Area CSA
-
Reel Length (Metric)
1m
Jacket Colour
Green
Voltage Rating
80V
Conductor Material
Copper
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072