Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIEMENS
Manufacturer Part No7XR9515
Order Code3558981
Product Range7XR95 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIEMENS
Manufacturer Part No7XR9515
Order Code3558981
Product Range7XR95 Series
Technical Datasheet
Chassis Mount Transformer TypeIsolating
Primary Voltages-
Secondary Voltages-
Power Rating-
Frequency Range-
Winding Type-
Current Rating-
Transformer TerminalsScrew
Isolation Voltage-
Product Range7XR95 Series
SVHCTo Be Advised
Technical Specifications
Chassis Mount Transformer Type
Isolating
Secondary Voltages
-
Frequency Range
-
Current Rating
-
Isolation Voltage
-
SVHC
To Be Advised
Primary Voltages
-
Power Rating
-
Winding Type
-
Transformer Terminals
Screw
Product Range
7XR95 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1