Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No3613CR47M
Order Code1174065RL
Product Range3613C Series
Also Known As2-1624094-4, 3613C 0.47UH 20%
Technical Datasheet
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part No3613CR47M
Order Code1174065RL
Product Range3613C Series
Also Known As2-1624094-4, 3613C 0.47UH 20%
Technical Datasheet
Inductance470nH
DC Resistance Max0.32ohm
Self Resonant Frequency145MHz
DC Current Rating545mA
Inductor Case / Package1812 [4532 Metric]
Product Range3613C Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length4.5mm
Product Width3.2mm
Product Height3.2mm
Alternatives for 3613CR47M
2 Products Found
Technical Specifications
Inductance
470nH
Self Resonant Frequency
145MHz
Inductor Case / Package
1812 [4532 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
3.2mm
DC Resistance Max
0.32ohm
DC Current Rating
545mA
Product Range
3613C Series
Inductor Construction
Shielded
Product Length
4.5mm
Product Height
3.2mm
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075