Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part NoSC301R0KT
Order Code1173860
Product RangeSC30 Series
Also Known As1624009-2, SC30-10-2513-10 1UH AMMO 1000
Technical Datasheet
49 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč87.529 |
| 50+ | Kč51.414 |
Price for:Each
Minimum: 1
Multiple: 1
Kč87.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part NoSC301R0KT
Order Code1173860
Product RangeSC30 Series
Also Known As1624009-2, SC30-10-2513-10 1UH AMMO 1000
Technical Datasheet
Product RangeSC30 Series
Inductance1µH
DC Current Rating420mA
DC Resistance Max1ohm
Inductance Tolerance± 10%
Self Resonant Frequency230MHz
Alternatives for SC301R0KT
1 Product Found
Technical Specifications
Product Range
SC30 Series
DC Current Rating
420mA
Inductance Tolerance
± 10%
Inductance
1µH
DC Resistance Max
1ohm
Self Resonant Frequency
230MHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00017
Product traceability