Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part NoSC305R6KT
Order Code1173901
Product RangeSC30 Series
Also Known As1624030-1, SC30-10-2522-10 5.6UH AMMO 1000
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSIGMAINDUCTORS - TE CONNECTIVITY
Manufacturer Part NoSC305R6KT
Order Code1173901
Product RangeSC30 Series
Also Known As1624030-1, SC30-10-2522-10 5.6UH AMMO 1000
Technical Datasheet
Product RangeSC30 Series
Inductance5.6µH
DC Current Rating314mA
DC Resistance Max1.8ohm
Inductance Tolerance± 10%
Self Resonant Frequency65MHz
Technical Specifications
Product Range
SC30 Series
DC Current Rating
314mA
Inductance Tolerance
± 10%
Inductance
5.6µH
DC Resistance Max
1.8ohm
Self Resonant Frequency
65MHz
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227