Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč72.732 |
| 50+ | Kč63.452 |
| 100+ | Kč59.941 |
| 250+ | Kč55.176 |
| 500+ | Kč52.166 |
| 1000+ | Kč47.903 |
Product Information
Product Overview
The SC30 series axial leaded Power Inductor with wide inductance ranges. TE Connectivity quality and reliability are guaranteed in this range of insulated and shielded RF inductors. The insulated range has a self-extinguishing polyolefin sleeve. Their small size makes them ideal for use when space is at a premium. And they are also fully protected from environmental factors. Electrostatic and electromagnetic screening is provided by the magnetic enclosure. A wide range of values are available and the self-extinguishing polyolefin sleeve enhances environmental protection. The SC series was originally designed for military applications but now has widespread industrial use.
- Four sizes
- Flame retardant
- Wide temperature range
- Established reliability
- Fully protected from the environment
Applications
Power Management, Industrial, RF Communications, Aerospace, Defence, Military
Technical Specifications
SC30 Series
1.12A
± 10%
No SVHC (14-Jun-2023)
220nH
0.14ohm
510MHz
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate