Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIKA
Manufacturer Part NoSKFLEXEBTBG
Order Code3375495
Product RangeSika - Sikaflex EBT+ Sealant
Also Known AsGTIN UPC EAN: 7612894370546
Technical Datasheet
19 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč210.672 |
Price for:Each
Minimum: 1
Multiple: 1
Kč210.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSIKA
Manufacturer Part NoSKFLEXEBTBG
Order Code3375495
Product RangeSika - Sikaflex EBT+ Sealant
Also Known AsGTIN UPC EAN: 7612894370546
Technical Datasheet
Sealant TypeSilicone
Sealant ApplicationsGeneral Industrial Bonding, Sealing
Dispensing MethodCartridge
Sealant ColourBeige
Volume300ml
Weight-
Product RangeSika - Sikaflex EBT+ Sealant
SVHCTo Be Advised
Product Overview
Sikaflex® EBT+ is a multi-purpose one part, elastic, polyurethane adhesive and sealant. It bonds to all common building materials, is permanently elastic and has excellent grab and gap filling properties. This makes it ideal for use in a wide range of building and maintenance situations, such as bonding and fixing cabinets, mirrors and ceramics, bonding and sealing flashings, roof tiles and acoustic tiles, filling internal and external cracks, forming gaskets in ducting and more.
- All-in-one adhesive, sealant and filler
- Suitable for interior and exterior use
- Bonds to concrete, brick, mortar, wood, metals, glass, resin and plastics
- Excellent grab and non-slip properties
- Fast-curing rate
- Good weather and water resistance
- Non-corrosive
- Permanently flexible and elastic
Technical Specifications
Sealant Type
Silicone
Dispensing Method
Cartridge
Volume
300ml
Product Range
Sika - Sikaflex EBT+ Sealant
Sealant Applications
General Industrial Bonding, Sealing
Sealant Colour
Beige
Weight
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:32141010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.555