Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč343.345 |
| 5+ | Kč336.574 |
Product Information
Product Overview
BG22 Bluetooth SoC explorer kit is an ultra-low-cost, small form factor development and evaluation platform focused on rapid prototyping and concept creation of Bluetooth LE IoT applications. The kit features a USB interface, an on-board SEGGER J-Link debugger, one user-LED and button and support for hardware add-on boards via a mikroBus socket and a Qwiic connector. The hardware add-on support allows developers to create and prototype applications using a virtually endless combination of off the shelf boards from mikroE, sparkfun, AdaFruit and Seeed Studios.
Technical Specifications
Silicon Laboratories
Wireless Communication
Explorer Kit EFR32BG22C224F512IM40 Wireless Gecko SoC, mikroBUS Socket/Qwiic Connector, USB Cable
To Be Advised
EFR32BG22C224F512IM40
Bluetooth Low Energy, SoC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate