Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILICON LABS
Manufacturer Part NoBGM113A256V21
Order Code3386975
Product RangeWireless Gecko BGM113 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč253.559 |
5+ | Kč231.238 |
10+ | Kč208.666 |
50+ | Kč206.910 |
100+ | Kč204.904 |
250+ | Kč199.135 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč253.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoBGM113A256V21
Order Code3386975
Product RangeWireless Gecko BGM113 Series
Technical Datasheet
Bluetooth VersionBluetooth LE 4.2
Supply Voltage Min1.85V
Supply Voltage Max3.8V
Signal Range Max50m
Data Rate1Mbps
Bluetooth Class-
Receive Sensitivity-92dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeWireless Gecko BGM113 Series
SVHCTo Be Advised
Product Overview
BGM113 wireless Gecko Bluetooth ® module targeted for Bluetooth low energy applications where small size, reliable RF, low-power consumption and easy application development are key requirements. At +3dBm TX power, BGM113 is ideal for applications requiring short and medium range Bluetooth connectivity. BGM113 can be used in a wide variety of applications IoT sensors and end devices, commercial and retail, health and wellness, industrial, home and building automation, smart phone, tablet and PC accessories.
- Bluetooth 4.2 compliant
- Integrated antenna
- Up to +3dBm TX power and down to -92dBm RX sensitivity
- Up to 50meters range and 32KB RAM
- 32bit ARM® Cortex®-M4 core at 38.4MHz
- Autonomous hardware crypto accelerator and random number generator
- Integrated DC-DC converter
- On-board Bluetooth stack
- 2.4GHz frequency band
Technical Specifications
Bluetooth Version
Bluetooth LE 4.2
Supply Voltage Max
3.8V
Data Rate
1Mbps
Receive Sensitivity
-92dBm
Operating Temperature Max
85°C
SVHC
To Be Advised
Supply Voltage Min
1.85V
Signal Range Max
50m
Bluetooth Class
-
Operating Temperature Min
-40°C
Product Range
Wireless Gecko BGM113 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00025
Product traceability