Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč274.124 |
5+ | Kč256.568 |
10+ | Kč239.012 |
50+ | Kč217.444 |
100+ | Kč195.624 |
250+ | Kč180.074 |
Product Information
Product Overview
BGM121 Blue Gecko Bluetooth ® SiP module targeted for applications where ultra-small size, reliable high performance RF, low-power consumption and easy application development are key requirements. Integrates a high performance, ultra-robust antenna, which requires minimal PCB, plastic and metal clearance. It has Bluetooth, CE, partial FCC, ISED Canada and Japan certifications. BGM121 SIP modules can be used in a wide variety of applications wearables, IoT end devices and gateways, health, sports and wellness devices, industrial, home and building automation, Beacons, smart phone, tablet and PC accessories.
- Bluetooth 4.2 low energy compliant
- RF pin antenna
- Up to +8dBm TX power and down to -90dBm RX sensitivity
- Up to 200meters range and 32KB RAM
- 32bit ARM® Cortex®-M4 core at 38.4MHz
- Autonomous hardware crypto accelerator and random number generator
- Integrated DC-DC converter
- On-board Bluetooth stack
- 2.4GHz frequency band
Technical Specifications
Bluetooth LE 4.2
3.8V
1Mbps
-90dBm
85°C
To Be Advised
1.85V
200m
-
-40°C
Blue Gecko BGM121 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate