Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč461.723 |
5+ | Kč432.128 |
10+ | Kč402.534 |
50+ | Kč381.968 |
100+ | Kč353.628 |
250+ | Kč338.078 |
Product Information
Product Overview
BT122-A-V2R is a BT122 Bluetooth dual mode BR/EDR - BLE module with an integrated antenna. BT122 is a dual mode Bluetooth BR/EDR - BLE module targeted for applications that require both Bluetooth Low Energy and Classic connectivity. It can connect to legacy devices that only support Bluetooth SPP or Apple® iAP2 profiles as well to devices that support Bluetooth low energy. BT122 integrates a high performance Bluetooth radio, a low power ARM Cortex micro-controller and a Dual Mode stack software. BT122 can be used as a modem together with a separate host MCU, but applications can also be embedded into the built-in ARM® Cortex® MCU with the BGScript™ scripting language.
- Bluetooth v4.2 compliant, tested against v5.1
- BGAPI™ serial protocol API
- Built-in antenna
- Up to 11dBm TX power and -95dBm RX sensitivity
- 32bit ARM Cortex-M4 core
- 256/32KB of flash/RAM memory
- Up to 10 x GPIO
- Supply voltage range from 2.2V to 3.6V
- Temperature range from -40°C to +85°C
- Dimensions is 11.62mm x 16mm x 2.2mm (W x L x H)
Technical Specifications
Bluetooth LE 4.2
3.6V
-
-95dBm
85°C
To Be Advised
2.2V
-
-
-40°C
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate