Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč162.268 |
| 10+ | Kč123.394 |
| 25+ | Kč114.866 |
| 50+ | Kč105.587 |
| 100+ | Kč93.047 |
| 250+ | Kč88.031 |
| 500+ | Kč79.253 |
Product Information
Product Overview
C8051F530-C-IM is a highly integrated automotive and industrial microcontroller (MCU) that is auto-grade qualified and tested to AEC-Q100 specification. It features a powerful 8051 core with 25MHz performance along with 8KB flash, 0.25KB RAM. This MCU also offers integrated communication interfaces and a 12bit, 16-channel, 200Ksps ADC and 1 comparator in a 4x4 mm, QFN20 package. With enhanced communication peripherals and robust peripheral set, this is ideal for motor control, sensor interface, parking assistance, seat position and adjustment, fluid level monitoring and other automotive/industrial applications.
- Data-dependent windowed interrupt generator, built-in temperature sensor
- Programmable hysteresis and response time, configurable as wake-up or reset source comparator
- POR/brownout detector, voltage reference-1.5 and 2.2V (programmable)
- On-chip debug circuitry facilitates full-speed, nonintrusive in-system debug (no emulator required)
- Supply voltage range from 2.0 to 5.25V, built-in LDO regulator
- Pipelined instruction architecture; executes 70% of instructions in 1 or 2 system clocks
- LIN 2.1 controller, no crystal required
- External oscillator: crystal, RC, C, or clock (1 or 2 pin modes)
- Temperature rating range from -40 to +125°C
Technical Specifications
C8051 Family C8051F53x Series Microcontrollers
25MHz
20Pins
16I/O's
256Byte
12Bit
5.25V
125°C
C8051
AEC-Q100
To Be Advised
8051
8KB
QFN-EP
SPI, UARTS, LIN
16Channels
2V
-40°C
Surface Mount
C8051F53x
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate