Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,388.118 |
Product Information
Product Overview
EZRadio remote control 434MHz demo kit. It contains everything you need to familiarize yourself with and evaluate the Si4010 RF SoC transmitter and the Si4355 receiver. Provided software pack contains all the documentation and files needed to develop a user application. The kit supports the use of the Silicon Laboratories Integrated Development Environment (IDE) for software debugging and the use of the Keil C compiler, assembler and linker toolchain.
- Key fob demo board has five push buttons and one LED output
- Receiver demo board has four LEDs to display received key fob commands
Contents
Si4010 Universal Key Fob, Si4355 RFStick EZRadio receiver board, Key Fob plastic case, AAA alkaline battery, CR2032 3 V coin battery.
Technical Specifications
RF / IF
Si4010, Si4355
Si4355 RF Stick EZRadio Rx Board, Si4010 Key Fob Tx, Plastic Case, AAA Alkaline/CR2032 3V Coin Batt
To Be Advised
Silicon Laboratories
Transceiver
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate