Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč2,169.420 |
Product Information
Product Overview
RS9116X-SB-EVK1 is a RS9116X EVK1 Wi-Fi + Bluetooth dev kit. The RS9116 wireless single band evaluation board supports the RS9116 family of wireless SoCs and modules by providing a comprehensive multi-protocol wireless connectivity solution including 802.11 b/g/n (2.4GHz), dual-mode Bluetooth® 5. The RS9116 development kit enables evaluation of embedded RS9116 wireless SoCs and modules. Embedded software architectures and host interfaces (SDIO, USB, SPI, UART) for easy integration with different processor families and operating systems. Software development kit contents includes Wireless Simple APIs (SAPI) based examples, Open source Linux drivers and demo examples for faster evaluation. Kit also includes sample driver, supplicant and example applications to test wireless functionality for Wi-Fi and Bluetooth 5, security modes, throughput, power consumption and Firmware upgrade.
Contents
RS9116 wireless single band evaluation board, SDIO adapter cable, SPI cable, 2 micro A/B-type USB cable, RS9116 I/O base board and wireless daughter card.
Technical Specifications
Silicon Laboratories
Wireless Connectivity
Dev Kit RS9116, SDIO Adapter Cable, SPI Cable, A/B-type USB Cable, Wireless Daughter Card, Software
To Be Advised
RS9116
Bluetooth and WiFi
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate