Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSI1145-A10-GM
Order Code3265005
Technical Datasheet
Supply Voltage Min1.71V
Ambient Light Sensor Case StyleQFN
Supply Voltage Max3.6V
No. of Pins10Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Alternatives for SI1145-A10-GM
1 Product Found
Technical Specifications
Supply Voltage Min
1.71V
Supply Voltage Max
3.6V
Operating Temperature Min
-40°C
SVHC
To Be Advised
Ambient Light Sensor Case Style
QFN
No. of Pins
10Pins
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001