Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč144.962 |
| 10+ | Kč125.651 |
| 25+ | Kč110.854 |
| 50+ | Kč107.844 |
| 100+ | Kč104.834 |
| 250+ | Kč100.571 |
| 500+ | Kč96.809 |
Product Information
Product Overview
The SI4461-C2A-GM is a high-performance Low-current Transceiver covering the sub-GHz frequency bands from 142 to 1050MHz. The radios are part of the EZRadioPRO® family, which includes a complete line of transmitters, receivers and transceivers covering a wide range of applications. All parts offer outstanding sensitivity of -129dBm while achieving extremely low active and standby current consumption. The Si4460 offers frequency coverage in all major bands. The Si446x includes optimal phase noise, blocking and selectivity performance for narrow band and wireless MBus licensed band applications, such as FCC Part90 and 169MHz wireless Mbus. The 69dB adjacent channel selectivity with 12.5kHz channel spacing ensures robust receive operation in harsh RF conditions, which is particularly important for narrow band operation. The Si4463 offers exceptional output power of up to +20dBm with outstanding TX efficiency.
- -129dBm Receive sensitivity
- 13dBm Maximum output power
- PA support for +27 or +30dBm
- Ultra low current powerdown modes 0 30nA shutdown, 40nA standby
- Preamble sense mode - 6mA average RX current at 1.2kbps
- Preamble sense mode - 10µA average RX current at 50kbps and 1sec sleep interval
- Fast preamble detection - 1bytes Preamble detection
- 100bps to 1Mbps Data rate
- Fast wake and hop times
- Excellent selectivity performance - 69dB Adjacent channel
- Excellent selectivity performance - 79dB blocking at 1MHz
- Antenna diversity and T/R switch control
- Highly configurable packet handler
- Auto frequency control (AFC)
- Automatic gain control (AGC)
- Low BOM
- Low battery detector
- Temperature sensor
Applications
RF Communications, Motor Drive & Control, Security, Automation & Process Control, Industrial, Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
142MHz
1.05GHz
4FSK, 4GFSK, FSK, GFSK, MSK, GMSK, OOK
1Mbps
43mA
20Pins
16dBm
85°C
-
MSL 1 - Unlimited
Transceiver
1.8V
3.8V
HQFN
13mA
HQFN
-40°C
-129dBm
IEEE 802.11g & WMBus, Wireless Sensor Networks, Home Automation, Industrial Process Control
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate