Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč179.322 |
| 10+ | Kč155.496 |
| 25+ | Kč137.689 |
| 50+ | Kč133.676 |
| 100+ | Kč129.664 |
| 250+ | Kč124.648 |
| 500+ | Kč119.882 |
Product Information
Product Overview
The SI4463-C2A-GM is a high-performance low-current Transceiver covering the sub-GHz frequency bands from 142MHz to 1.05GHz. Transceiver offers outstanding sensitivity of -129dBm while achieving extremely low active and standby current consumption and also offers frequency coverage in all major bands. The 69dB adjacent channel selectivity with 12.5kHz channel spacing ensures robust receive operation in harsh RF conditions, which is particularly important for narrow band operation. The transceiver offers exceptional output power of up to 20dBm with outstanding TX efficiency. The high output power and sensitivity results in an industry-leading link budget of 146dB allowing extended ranges and highly robust communication links. The transceiver active mode TX current consumption of 18mA at 10dBm and RX current of 10mA coupled with extremely low standby current and fast wake times ensure extended battery life in the most demanding applications.
- Modulation - (G) FSK, 4 (G)FSK, (G) MSK and OOK
- Low active power consumption
- Ultra low current power down modes
- Fast wake and hop times
- Antenna diversity and T/R switch control
- Highly configurable packet handler
- TX and RX 64-byte FIFOs
- Auto frequency and gain control (AFC and AGC)
- Low BOM
- Low battery detector
- Temperature sensor
Applications
Metering, Signal Processing, Security, Communications & Networking, Automation & Process Control, Sensing & Instrumentation, System Monitoring
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transceiver
1.05GHz
1.8V
1Mbps
13mA
20Pins
20dBm
85°C
-
MSL 1 - Unlimited
142MHz
4FSK, 4GFSK, FSK, GFSK, MSK, GMSK, OOK
3.8V
HQFN
85mA
HQFN
-40°C
-129dBm
IEEE 802.11g & WMBus, Wireless Sensor Networks, Home Automation, Industrial Process Control
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate