Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,148.353 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,148.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSLSTK3301A
Order Code3105877
Silicon ManufacturerSilicon Laboratories
No. of Bits32bit
Silicon Family NameEFM32
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberEFM32TG11B520F128GM80
Kit ContentsStarter Kit EFM32TG11B520F128GM80
Product Range-
SVHCTo Be Advised
Product Overview
EFM32 Tiny Gecko S1, TG11 starter Kit, an excellent starting point to get familiar with the EFM32™ Tiny Gecko 11 32-bit microcontrollers. The starter kit contains sensors and peripherals demonstrating some of the MCU's many capabilities and can serve as a starting point for application development. The Tiny Gecko 11 features an on-board SEGGER J-Link debugger and an Advanced Energy Monitoring system allowing to program, debug and perform real-time current profiling of application without using external tools.
- EFM32TG11B520F128GM80 MCU with 128KB flash and 32KB RAM
- Advanced energy monitoring system for precise current tracking
- Integrated segger J-Link USB debugger/emulator with debug out functionality
- 256 segment LCD
- 2 user buttons, 2 user RGB LEDs and a touch slider
- Relative humidity sensor, magnetic Hall Effect sensor and inductive-capacitive metal sensor
- 20 pin expansion header
- Breakout pads for easy access to I/O pins
- Power sources include USB and coin cell battery
- Supported by Simplicity Studio
Technical Specifications
Silicon Manufacturer
Silicon Laboratories
Silicon Family Name
EFM32
Core Sub-Architecture
Cortex-M0+
Kit Contents
Starter Kit EFM32TG11B520F128GM80
SVHC
To Be Advised
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
EFM32TG11B520F128GM80
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003