Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,665.442 |
Product Information
Product Overview
XG28-PK6025A is a EFR32xG28 pro kit +20dBm. The EFR32xG28 pro kit is designed to support the development of wireless IoT devices based on Sub-GHz and 2.4GHz protocols like Wi-SUN, Amazon Sidewalk, Z-wave, wireless M-BUS, Silicon Labs CONNECT, Proprietary protocols, and Bluetooth Low Energy. The pro kit includes a radio board that provides a complete reference design for the EFR32xG28 wireless SoC, with the matching network for +20dBm covering the 868 and 915MHz frequency bands. The wireless pro kit main board contains an onboard J-Link debugger with a packet trace interface and a Virtual COM port, enabling application development and debugging of the attached radio board as well as external hardware through an expansion header. The xG28 pro kit provides all the necessary tools for developing high-volume, scalable Sub-GHz wireless IoT applications.
- 20dBm radio board based on the FG28 QFN68 wireless SoC
- SMA connector, advanced energy monitor
- Packet trace interface, virtual COM port
- SEGGER J-Link on-board debugger, external device debugging
- Ethernet and USB connectivity, low power 128 x 128 pixel memory LCDTFT
- User LEDs / pushbuttons, 20-pin 2.54mm EXP header
- Breakout pads for Wireless SoC I/O
- CR2032 coin cell battery support
Contents
1x BRD4002A wireless starter kit mainboard, 1x xG28-RB440xB 915MHz dBm radio board, Sub-GHz antenna, 1x flat cable, 1x 2xAA battery holder.
Technical Specifications
Silicon Laboratories
Wireless Development
Pro Kit Board EFR32xG28, Mainboard BRD4002A, Radio Brd xG28-RB440xB, Antenna, Cable, Battery Holder
To Be Advised
EFR32xG28
Bluetooth Wireless SoC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Norway
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate