Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILVERLINE
Manufacturer Part No127759
Order Code3391689
Product RangeSilverline - Tile & Glass Drill Bits
Also Known AsGTIN UPC EAN: 5024763038129
53 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč117.374 |
Price for:Each
Minimum: 1
Multiple: 1
Kč117.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILVERLINE
Manufacturer Part No127759
Order Code3391689
Product RangeSilverline - Tile & Glass Drill Bits
Also Known AsGTIN UPC EAN: 5024763038129
Drill Bit Size Metric8mm
Drill Bit Size Imperial-
Effective Length8mm
Overall Length117mm
Product RangeSilverline - Tile & Glass Drill Bits
SVHCNo SVHC (17-Dec-2014)
Product Overview
- Spear-headed tungsten carbide-tipped
- For clean, accurate holes in ceramic tiles, glass and mirrors
- Low drill pressure and frequent lubrication optimises results
- ¼" Hex shank
Technical Specifications
Drill Bit Size Metric
8mm
Effective Length
8mm
Product Range
Silverline - Tile & Glass Drill Bits
Drill Bit Size Imperial
-
Overall Length
117mm
SVHC
No SVHC (17-Dec-2014)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82075010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025