Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILVERLINE
Manufacturer Part No292707
Order Code3391236
Also Known AsGTIN UPC EAN: 5060012965365
8 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč237.508 |
3+ | Kč217.694 |
Price for:Each
Minimum: 1
Multiple: 1
Kč237.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILVERLINE
Manufacturer Part No292707
Order Code3391236
Also Known AsGTIN UPC EAN: 5060012965365
Lock TypeKeyed
Width70mm
Shackle Clearance - Horizontal21mm
Shackle Clearance - Vertical12mm
Shackle Diameter9.5mm
Lock MaterialStainless Steel
Product Overview
- Heavy duty stainless steel security disc padlock with hardened shackle
- Brass locking cylinder
- Supplied with 3x keys
Technical Specifications
Lock Type
Keyed
Shackle Clearance - Horizontal
21mm
Shackle Diameter
9.5mm
Width
70mm
Shackle Clearance - Vertical
12mm
Lock Material
Stainless Steel
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.235