Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILVERLINE
Manufacturer Part No926157
Order Code3391242
Also Known AsGTIN UPC EAN: 5024763132483
16 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč400.778 |
3+ | Kč362.908 |
Price for:Each
Minimum: 1
Multiple: 1
Kč400.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSILVERLINE
Manufacturer Part No926157
Order Code3391242
Also Known AsGTIN UPC EAN: 5024763132483
Lock TypeCombination
Shackle Clearance - Horizontal23mm
Shackle Clearance - Vertical16mm
Shackle Diameter7mm
Lock MaterialStainless Steel
Product Overview
- Robust, corrosion-resistant stainless steel body and hardened steel shackle
- Easily resettable 4-digit combination with 10,000 possible combinations
- Highly secure closed-shackle design protects against crowbar and hacksaw attacks
- Ideal for securing outbuildings, sheds, garages, gates and storage lockers
- Shackle diameter: 7mm
Technical Specifications
Lock Type
Combination
Shackle Clearance - Vertical
16mm
Lock Material
Stainless Steel
Shackle Clearance - Horizontal
23mm
Shackle Diameter
7mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.255