Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILVERTEL
Manufacturer Part NoAG59612-LPB
Order Code4748525
Product RangeAg59600-LPB Series
Technical Datasheet
84 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč479.530 |
| 5+ | Kč469.999 |
Price for:Each
Minimum: 1
Multiple: 1
Kč479.53 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILVERTEL
Manufacturer Part NoAG59612-LPB
Order Code4748525
Product RangeAg59600-LPB Series
Technical Datasheet
Module ApplicationsPower Over Ethernet
Data Rate-
Module InterfacePoE++
Product RangeAg59600-LPB Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
AG59612-LPB is a high efficiency Power-over-Ethernet (PoE++) module. It is designed to extract power from a conventional twisted pair Category 5 Ethernet cable, conforming to the IEEE802.3 PoE standard, with full compatibility with the IEEE802.3bt, IEEE802.3at and IEEE802.3af amendments. The high efficiency DC/DC converter can achieve greater than 94% efficiency and operates over a wide input voltage range with a low ripple and low noise output. The DC/DC converter also has built-in output overload, output short-circuit and overtemperature protection and provides a 1500V DC (input to output) isolation barrier.
- 12V output voltage
- 51W power class PD, 60W peak output power (IEEE802.3bt)
- Minimal external components required
- Class 6 IEEE802.3 PD
- IEEE802.3bt, IEEE802.3at, IEEE802.3af compliant
- Small Surface mount (SMT) package size 40mm x 25mm x 16mm
Technical Specifications
Module Applications
Power Over Ethernet
Module Interface
PoE++
SVHC
No SVHC (25-Jun-2025)
Data Rate
-
Product Range
Ag59600-LPB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1