Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSILVERTEL
Manufacturer Part NoEVALAG6130
Order Code4748533
Your Part Number
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč3,009.357 |
| 5+ | Kč2,949.286 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,009.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILVERTEL
Manufacturer Part NoEVALAG6130
Order Code4748533
Technical Datasheet
Silicon ManufacturerSilvertel
Silicon Core NumberAg6130
Kit Application TypePower Management
Application Sub TypePower Over Ethernet (POE), PSE Module
Kit ContentsEvaluation Board Ag6130
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EVALAG6130 is a board intended for testing and evaluation of the Ag6130 PSE module. This evaluation board fitted with a Silvertel Ag6130 single channel power sourcing equipment (PSE) module. This board is designed to assist with evaluating the use of Silvertel's Ag6130 in an application; as such it has been designed to pass through 10/100/1000BASE-T Ethernet data signals from any source connected to J100 onto the powered device connected to J101.
- EvalAg6130 evaluation board is powered using a DC power supply
Contents
EvalAg6130 evaluation board, Ag6130 PSE module.
Technical Specifications
Silicon Manufacturer
Silvertel
Kit Application Type
Power Management
Kit Contents
Evaluation Board Ag6130
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
Ag6130
Application Sub Type
Power Over Ethernet (POE), PSE Module
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1