Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIMEL - TE CONNECTIVITY
Manufacturer Part No710030-3
Order Code3134005
Product RangeSimel XCT
Technical Datasheet
1,241 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč55.678 | 
| 10+ | Kč49.408 | 
| 100+ | Kč48.404 | 
| 250+ | Kč47.652 | 
| 500+ | Kč46.649 | 
| 1000+ | Kč41.884 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč55.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIMEL - TE CONNECTIVITY
Manufacturer Part No710030-3
Order Code3134005
Product RangeSimel XCT
Technical Datasheet
Product RangeSimel XCT
TerminationCrimp
Wire Size AWG Max5AWG
Conductor Area CSA16mm²
Terminal TypeCompression Lug
Stud Size - Metric-
Stud Size - Imperial-
InsulationNon Insulated
SVHCNo SVHC (27-Jun-2024)
Product Overview
710030-3 is a XCT-type tubular lug terminal. It is ideally suited to connect electrical copper conductors to equipment terminals. XCT terminal is made of highly conductive electrolytic copper with a bright tin finish. It offers outstanding resistance to oxidation and corrosion and allows for quick identification, easy installation and checking. This terminal complies with NF C 20 130 French standard. While using the terminals with flexible conductors, it is necessary to use a section that is just above or the next largest section.
- Crimping by hexagonal compression or indent
- Can be crimped with a variety of tools
- Compression connector voltage class is ≤ 1KV
- Copper compression connector conductor material
- 16mm² conductor cross-section
Technical Specifications
Product Range
Simel XCT
Wire Size AWG Max
5AWG
Terminal Type
Compression Lug
Stud Size - Imperial
-
SVHC
No SVHC (27-Jun-2024)
Termination
Crimp
Conductor Area CSA
16mm²
Stud Size - Metric
-
Insulation
Non Insulated
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005